
Multimode, Duplex SC Connector for 3mm cable diameter, featuring a plastic, glass, and polyethersulfone body. This free-hanging, cable-mounted connector offers a straight orientation and crimp termination. It operates within a temperature range of -40°C to 85°C and is UL94 V-0 flammability rated. The connector is RoHS compliant and includes strain relief.
TE Connectivity 5504657-1 technical specifications.
| Body Material | Plastic, Glass, Polyethersulfone |
| Package/Case | 125 |
| Color | Beige |
| Depth | 23mm |
| ELV | Compliant |
| Fiber Cladding Diameter | 125um |
| Flammability Rating | UL94 V-0 |
| Housing Color | Beige |
| Lead Free | Not Applicable |
| Length | 50.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mode | Multimode |
| Mount | Free Hanging, Cable |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Port Type | DUPLEX |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMP |
| Simplex/Duplex | Duplex |
| Strain Relief | Yes (With) |
| Termination | Crimp |
| Wire/Cable Diameter | 3mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5504657-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
