
900um, MULTI MODE, DUPLEX SC CONNECTOR
TE Connectivity 5504657-7 technical specifications.
| Body Material | Glass, Polyethersulfone, Plastic |
| Color | Beige |
| ELV | Compliant |
| Fiber Cladding Diameter | 125um |
| Housing Color | Beige |
| Insertion Loss | 0.2dB |
| Lead Free | Not Applicable |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mode | Multimode |
| Mount | Free Hanging |
| Package Quantity | 500 |
| Packaging | Bulk |
| Port Type | DUPLEX |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Duplex |
| Strain Relief | No (Without) |
| Wire/Cable Diameter | 3mm |
| Wire/Cable Type | Buffered Fiber |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5504657-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
