
TE Connectivity 5504927-2 technical specifications.
| Body Material | Plastic |
| Color | Beige |
| ELV | Compliant |
| Housing Color | Beige |
| Lead Free | Not Applicable |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Mode | Multimode |
| Mount | Free Hanging |
| Package Quantity | 500 |
| Packaging | Bulk |
| Port Type | DUPLEX |
| RoHS Compliant | No |
| Simplex/Duplex | Duplex |
| Strain Relief | Yes (With) |
| Wire/Cable Diameter | 2.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 5504927-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.