
TE Connectivity 5504928-1 technical specifications.
| Body Material | Plastic, Glass, Polyethersulfone |
| Package/Case | 125 |
| Color | Beige, Brown |
| ELV | Compliant |
| Fiber Cladding Diameter | 125um |
| Height | 9.8mm |
| Housing Color | Beige |
| Insulation Diameter | 2mm |
| Lead Free | Not Applicable |
| Length | 50.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mode | Multimode |
| Mount | Free Hanging |
| Number of Positions | 2 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Port Type | DUPLEX |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Duplex |
| Strain Relief | Yes (With) |
| Wire/Cable Diameter | 2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5504928-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
