
This 9-conductor multimode fiber optic connector is designed for free-hanging applications and features a beige housing with a copper and silver conductor material. It operates within a temperature range of -40°C to 85°C and is compliant with ELV and RoHS regulations. The connector is packaged in bulk and is not applicable for lead-free requirements.
TE Connectivity 5504928-4 technical specifications.
| Body Material | Glass, Polyethersulfone, Plastic |
| Color | Beige |
| Conductor Material | Copper, Silver |
| ELV | Compliant |
| Fiber Cladding Diameter | 125um |
| Housing Color | Beige |
| Lead Free | Not Applicable |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mode | Multimode |
| Mount | Free Hanging |
| Number of Conductors | 9 |
| Packaging | Bulk |
| Port Type | DUPLEX |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Duplex |
| Strain Relief | Yes (With) |
| Wire/Cable Diameter | 2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5504928-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.