
900um, MULTI MODE, SIMPLEX SC CONNECTOR
Sign in to ask questions about the TE Connectivity 5504932-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5504932-1 technical specifications.
| Body Material | Polyethersulfone, Plastic, Glass |
| Color | Black, Beige |
| ELV | Compliant |
| Fiber Cladding Diameter | 125um |
| Flammability Rating | UL94 V-0 |
| Housing Color | Beige |
| Lead Free | Not Applicable |
| Mating Cycles | 500 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mode | Multimode |
| Mount | Free Hanging, Cable |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Port Type | SIMPLEX |
| RoHS Compliant | No |
| Series | AMP |
| Simplex/Duplex | Simplex |
| Strain Relief | Yes (With) |
| Wire/Cable Diameter | 0.9mm |
| Wire/Cable Type | Buffered Fiber |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 5504932-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
