
125um, MULTI MODE, SIMPLEX SC CONNECTOR, ROHS COMPLIANT
TE Connectivity 5504932-6 technical specifications.
| Body Material | Polyethersulfone, Plastic |
| Color | Beige |
| ELV | Compliant |
| Housing Color | Beige |
| Lead Free | Not Applicable |
| Mating Cycles | 500 |
| Mode | Multimode |
| Mount | Free Hanging |
| Package Quantity | 10 |
| Packaging | Bulk |
| Port Type | SIMPLEX |
| RoHS Compliant | Yes |
| Simplex/Duplex | Simplex |
| Strain Relief | Yes (With) |
| Wire/Cable Diameter | 0.9mm |
| Wire/Cable Type | Buffered Fiber |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5504932-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
