
Multimode duplex fiber optic cable, 1 meter in length, featuring SC Duplex connectors on one end and ST-Style bayonet connectors on the other. This cable has a 3mm orange OFNR jacket and utilizes ceramic ferrules. It operates within a temperature range of 0°C to 60°C and offers an insertion loss of 0.5dB.
Sign in to ask questions about the TE Connectivity 5504958-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5504958-1 technical specifications.
| Package/Case | 125 |
| Color | Orange |
| Connector Type A | SC, SC Duplex |
| Connector Type B | ST-Style, Bayonet |
| Connectors Color | Beige |
| ELV | Compliant |
| Insertion Loss | 0.5dB |
| Jacket Material | OFNR |
| Lead Free | Not Applicable |
| Length | 1m |
| Material | Ceramic |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mode | Multimode |
| Mount | Cable |
| Number of Conductors | 2 |
| Number of Positions | 2 |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Simplex/Duplex | Duplex |
| Wire/Cable Color | Orange |
| Wire/Cable Diameter | 3mm |
| Wire/Cable Type | Twin Zip |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5504958-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
