
Multimode duplex fiber optic cable, 3 meters in length, featuring SC and ST connectors. This twin zip cable has an orange jacket and beige connectors, with a 3mm diameter. It utilizes ceramic ferrules and offers a maximum insertion loss of 0.5dB. Operating temperature range is 0°C to 60°C.
Sign in to ask questions about the TE Connectivity 5504958-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5504958-3 technical specifications.
| Package/Case | 125 |
| Color | Orange |
| Connector Type A | SC, SC Duplex, Duplex ST |
| Connector Type B | ST-Style, Bayonet, Duplex SC |
| Connectors Color | Beige |
| ELV | Compliant |
| Insertion Loss | 0.5dB |
| Jacket Material | OFNR |
| Lead Free | Not Applicable |
| Length | 3m |
| Material | Ceramic |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mode | Multimode |
| Mount | Cable |
| Number of Conductors | 2 |
| Number of Positions | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Duplex |
| Wire/Cable Color | Orange |
| Wire/Cable Diameter | 3mm |
| Wire/Cable Type | Twin Zip |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5504958-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
