
This 20m multimode fiber optic cable features duplex SC to ST connectors with black and beige colors, and a 3mm twin zip wire/cable type. The cable has an insertion loss of 0.53dB and is made with OFNR jacket material. It is compliant with ELV and RoHS regulations, and is available in bulk packaging with 10 pieces per package.
TE Connectivity 5504958-7 technical specifications.
| Package/Case | 125 |
| Color | Orange |
| Connector Type A | SC Duplex, SC |
| Connector Type B | ST-Style, Bayonet |
| Connectors Color | Black, Beige |
| ELV | Compliant |
| Insertion Loss | 0.53dB |
| Jacket Material | OFNR |
| Lead Free | Not Applicable |
| Length | 20m |
| Mode | Multimode |
| Mount | Cable |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Simplex/Duplex | Duplex |
| Wire/Cable Color | Orange |
| Wire/Cable Diameter | 3mm |
| Wire/Cable Type | Twin Zip |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5504958-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.