
This fiber optic cable is a multimode cable with a length of 1m, featuring SC duplex connectors with a beige color. It is compliant with ELV and RoHS standards. The cable has a jacket material of OFNR and a wire/cable diameter of 3mm, with a twin zip wire/cable type. It is not radiation hardened and is packaged in bulk.
Sign in to ask questions about the TE Connectivity 5504969-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5504969-1 technical specifications.
| Color | Orange |
| Connector Type A | SC Duplex, SC |
| Connector Type B | SC Duplex, SC |
| Connectors Color | Beige |
| ELV | Compliant |
| Insertion Loss | 0.5dB |
| Jacket Material | OFNR |
| Lead Free | Not Applicable |
| Length | 1m |
| Mode | Multimode |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | OPTIMATE |
| Simplex/Duplex | Duplex |
| Wire/Cable Color | Orange |
| Wire/Cable Diameter | 3mm |
| Wire/Cable Type | Twin Zip |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5504969-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.