
This 2m multimode fiber optic cable features SC duplex connectors with beige color, an OFNR jacket material, and a twin zip wire/cable type. It is compliant with ELV and RoHS regulations, and is available in bulk packaging with 10 pieces per package. The cable has an insertion loss of 0.5dB and is suitable for multimode applications.
Sign in to ask questions about the TE Connectivity 5504969-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5504969-2 technical specifications.
| Color | Orange |
| Connector Type A | SC Duplex, SC |
| Connector Type B | SC Duplex, SC |
| Connectors Color | Beige |
| ELV | Compliant |
| Insertion Loss | 0.5dB |
| Jacket Material | OFNR |
| Lead Free | Not Applicable |
| Length | 2m |
| Mode | Multimode |
| Mount | Cable |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | OPTIMATE |
| Simplex/Duplex | Duplex |
| Wire/Cable Color | Orange |
| Wire/Cable Diameter | 3mm |
| Wire/Cable Type | Twin Zip |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5504969-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.