
This 10m multimode fiber optic cable is a duplex SC connector cable with beige connectors and an orange wire/cable color. It has an insertion loss of 0.52dB and is compliant with ELV standards. The cable has a 3mm twin zip wire/cable type and is made with OFNR jacket material. It is available in bulk packaging with 10 pieces per package and is RoHS compliant.
Sign in to ask questions about the TE Connectivity 5504969-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5504969-5 technical specifications.
| Color | Orange |
| Connector Type A | SC Duplex, SC |
| Connector Type B | SC Duplex, SC |
| Connectors Color | Beige |
| ELV | Compliant |
| Insertion Loss | 0.52dB |
| Jacket Material | OFNR |
| Lead Free | Not Applicable |
| Length | 10m |
| Mode | Multimode |
| Mount | Cable |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | OPTIMATE |
| Simplex/Duplex | Duplex |
| Wire/Cable Color | Orange |
| Wire/Cable Diameter | 3mm |
| Wire/Cable Type | Twin Zip |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5504969-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.