
Multimode fiber optic patch cord, 3m length, featuring simplex SC connectors on both ends. This cable assembly utilizes a 3mm diameter OFNR jacket in orange, with beige connector housings. Designed for reliable performance, it offers a maximum insertion loss of 0.52dB and operates within a temperature range of 0°C to 60°C. The component is RoHS compliant.
Sign in to ask questions about the TE Connectivity 5504970-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5504970-3 technical specifications.
| Color | Orange |
| Connector Type A | SC |
| Connector Type B | SC |
| Connectors Color | Beige |
| ELV | Compliant |
| Insertion Loss | 0.52dB |
| Jacket Material | OFNR |
| Lead Free | Not Applicable |
| Length | 3m |
| Material | Ceramic |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mode | Multimode |
| Mount | Cable |
| Number of Positions | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | OPTIMATE |
| Simplex/Duplex | Simplex |
| Wire/Cable Color | Orange |
| Wire/Cable Diameter | 3mm |
| Wire/Cable Type | Buffered Fiber, Fiber Optic |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5504970-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
