The 5504970-8 is a 6.1m multimode fiber optic cable with SC connectors, beige color, and a 3mm buffered fiber. It is compliant with ELV regulations and has an insertion loss of 0.51dB. The cable is packaged in bulk and is available in quantities of 20. It is made from OFNR jacket material and is not lead-free.
Sign in to ask questions about the TE Connectivity 5504970-8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5504970-8 technical specifications.
| Color | Orange |
| Connector Type A | SC |
| Connector Type B | SC |
| Connectors Color | Beige |
| ELV | Compliant |
| Insertion Loss | 0.51dB |
| Jacket Material | OFNR |
| Lead Free | Not Applicable |
| Length | 6.1m |
| Mode | Multimode |
| Mount | Cable |
| Package Quantity | 20 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | OPTIMATE |
| Simplex/Duplex | Simplex |
| Wire/Cable Color | Orange |
| Wire/Cable Diameter | 3mm |
| Wire/Cable Type | Buffered Fiber, Fiber Optic |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5504970-8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.