
Duplex fiber optic cable assembly featuring SC connectors on both ends. This 2-meter cable utilizes a 3mm twin zip, OFNR jacket in orange. It supports multimode transmission with a maximum insertion loss of 0.5dB. The ceramic ferrule material ensures reliable performance within an operating temperature range of 0°C to 60°C.
Sign in to ask questions about the TE Connectivity 5504971-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5504971-2 technical specifications.
| Package/Case | Ceramic |
| Color | Orange |
| Connector Type A | SC, SC Duplex, Duplex SC |
| Connector Type B | SC, SC Duplex, Duplex SC |
| Connectors Color | Beige |
| ELV | Compliant |
| Insertion Loss | 0.5dB |
| Jacket Material | OFNR |
| Lead Free | Not Applicable |
| Length | 2m |
| Material | Ceramic |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mode | Multimode |
| Mount | Cable |
| Number of Conductors | 2 |
| Number of Cores | 2 |
| Number of Positions | 2 |
| Package Quantity | 10 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | OPTIMATE |
| Simplex/Duplex | Duplex |
| Wire/Cable Color | Orange |
| Wire/Cable Diameter | 3mm |
| Wire/Cable Type | Twin Zip |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5504971-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
