
This multimode fiber optic cable has a length of 30 meters and a twin zip wire/cable type with a diameter of 3mm. The jacket material is OFNR, and the connectors are SC duplex with a beige color. The cable is compliant with ELV and RoHS regulations, and it is packaged in bulk with 6 units per package.
Sign in to ask questions about the TE Connectivity 5504971-9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5504971-9 technical specifications.
| Package/Case | 125 |
| Color | Orange |
| Connector Type A | SC Duplex, SC |
| Connector Type B | SC Duplex, SC |
| Connectors Color | Beige |
| ELV | Compliant |
| Insertion Loss | 0.55dB |
| Jacket Material | OFNR |
| Lead Free | Not Applicable |
| Length | 30m |
| Mode | Multimode |
| Mount | Cable |
| Package Quantity | 6 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | OPTIMATE |
| Simplex/Duplex | Duplex |
| Wire/Cable Color | Orange |
| Wire/Cable Diameter | 3mm |
| Wire/Cable Type | Twin Zip |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5504971-9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.