
This 3m fiber optic cable features multimode operation and is constructed with 3mm buffered fiber and an OFNR jacket. It is compliant with RoHS regulations and is available in bulk packaging with 10 units per package. The cable is designed for simplex connections and is made from ceramic material.
Sign in to ask questions about the TE Connectivity 5504972-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5504972-3 technical specifications.
| Color | Orange |
| Connector Type A | SC |
| Connector Type B | ST-Style, Bayonet, ST |
| Connectors Color | Beige |
| ELV | Compliant |
| Insertion Loss | 0.5dB |
| Jacket Material | OFNR |
| Lead Free | Not Applicable |
| Length | 3m |
| Material | Ceramic |
| Mode | Multimode |
| Mount | Cable |
| Number of Positions | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | OPTIMATE |
| Simplex/Duplex | Simplex |
| Wire/Cable Color | Orange |
| Wire/Cable Diameter | 3mm |
| Wire/Cable Type | Buffered Fiber, Fiber Optic |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5504972-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.