This fiber optic cable is a multimode cable with a length of 15 meters, featuring SC and ST-style connectors with a beige color and an OFNR jacket material. It is compliant with ELV standards and is packaged in bulk quantities. The cable is made of buffered fiber and has a 3mm diameter, with a simplex configuration and orange wire/cable color.
Sign in to ask questions about the TE Connectivity 5504972-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5504972-6 technical specifications.
| Color | Orange |
| Connector Type A | SC |
| Connector Type B | ST, ST-Style, Bayonet |
| Connectors Color | Beige |
| ELV | Compliant |
| Insertion Loss | 0.52dB |
| Jacket Material | OFNR |
| Lead Free | Not Applicable |
| Length | 15m |
| Mode | Multimode |
| Mount | Cable |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | OPTIMATE |
| Simplex/Duplex | Simplex |
| Wire/Cable Color | Orange |
| Wire/Cable Diameter | 3mm |
| Wire/Cable Type | Buffered Fiber, Fiber Optic |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5504972-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.