
The 50m Orange Multimode Fiber Optic Cable features a 3mm buffered fiber and an OFNR jacket. It is a simplex, multimode cable with a SC connector on one end and an ST-Style, Bayonet connector on the other. The cable is compliant with RoHS regulations and is available in bulk packaging with 6 units per package. It has an insertion loss of 0.57dB and is made from lead-free materials.
Sign in to ask questions about the TE Connectivity 5504972-8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5504972-8 technical specifications.
| Color | Orange |
| Connector Type A | SC |
| Connector Type B | ST, ST-Style, Bayonet |
| Connectors Color | Beige |
| ELV | Compliant |
| Insertion Loss | 0.57dB |
| Jacket Material | OFNR |
| Lead Free | Not Applicable |
| Length | 50m |
| Mode | Multimode |
| Mount | Cable |
| Package Quantity | 6 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | OPTIMATE |
| Simplex/Duplex | Simplex |
| Wire/Cable Color | Orange |
| Wire/Cable Diameter | 3mm |
| Wire/Cable Type | Buffered Fiber, Fiber Optic |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5504972-8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.