
This fiber optic cable is a 60m length of multimode fiber with SC and ST bayonet connectors. The cable has a beige color and is made of OFNR jacket material. It is compliant with ELV standards and is packaged in bulk quantities. The cable has a 3mm diameter and is made of buffered fiber optic material.
Sign in to ask questions about the TE Connectivity 5504972-9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5504972-9 technical specifications.
| Color | Orange |
| Connector Type A | SC |
| Connector Type B | ST, ST-Style, Bayonet |
| Connectors Color | Beige |
| ELV | Compliant |
| Insertion Loss | 0.59dB |
| Jacket Material | OFNR |
| Lead Free | Not Applicable |
| Length | 60m |
| Mode | Multimode |
| Mount | Cable |
| Package Quantity | 6 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | OPTIMATE |
| Simplex/Duplex | Simplex |
| Wire/Cable Color | Orange |
| Wire/Cable Diameter | 3mm |
| Wire/Cable Type | Buffered Fiber, Fiber Optic |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5504972-9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
