
Ring tongue terminal for 10-12 AWG wire, featuring a copper contact with tin plating. This insulated terminal, with a yellow nylon insulation, supports wires up to 0.3-inch diameter and mounts free-hanging. It offers a 300V AC voltage rating and a 5.58mm stud diameter (M5 stud size). The terminal is RoHS compliant and supplied on a tape and reel for efficient application.
TE Connectivity 55157-2 technical specifications.
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.3inch |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PIDG |
| Stud Diameter | 5.58mm |
| Stud Size | M5 |
| Termination | Circular |
| Tongue Thickness | 0.042inch |
| Voltage Rating (AC) | 300V |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 55157-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
