
Right angle, female modular connector with 6 positions and 4 loaded contacts. Features bronze contacts with gold plating (1.27um thickness) and a 2.54mm pitch. Designed for PCB mounting with a 1.57mm thickness, offering a 150V AC max voltage rating and operating temperature range of -40°C to 70°C. The black housing is UL94 V-0 flammability rated and lead-free.
TE Connectivity 5520242-2 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 16.66mm |
| Direction | Down |
| Element Configuration | Single |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Keyed | No |
| Lead Free | Lead Free |
| Length | 20.73mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 150V |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Number of Positions Loaded | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 576 |
| Packaging | Tray |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.57mm |
| Pitch | 2.54mm |
| Plating Thickness | 1.27um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Tail Length | 0.135inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5520242-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.