
Right-angle, single-port modular connector with 6 positions and 2 loaded contacts. Features bronze contacts with gold plating, a black housing, and a 2.54mm pitch. Designed for PCB mounting with solder termination and a 1.57mm PCB thickness compatibility. Operates within a -40°C to 70°C temperature range and has a 150V AC maximum voltage rating. Compliant with RoHS and ELV standards, with a UL94 V-0 flammability rating.
TE Connectivity 5520250-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 20.96mm |
| Direction | Down |
| Element Configuration | Single |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Keyed | No |
| Lead Free | Lead Free |
| Length | 15.88mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 150V |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Number of Positions Loaded | 2 |
| Number of Rows | 1 |
| Number of Ways | 6 |
| Orientation | Right Angle |
| Package Quantity | 152 |
| Packaging | Tray |
| PCB Thickness | 1.57mm |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Tail Length | 3.8mm |
| Termination | Solder |
| Width | 15.88mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5520250-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
