
Modular RJ11 connector, female, straight, 6 positions, 6 loaded contacts, 1 port, 1 row, 2.54mm pitch, 1.27mm contact pitch, 6 terminals, signal circuit application, bronze contacts with gold plating, 1.5A current rating, 150V voltage rating, operating temperature range of -40°C to 70°C. Features UL94 V-0 flammability rating, UL and CSA approvals, lead-free construction, and RoHS compliance. Designed for vertical PCB mounting with a 1.57mm PCB thickness compatibility and 3.18mm tail length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 5520258-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5520258-3 technical specifications.
| Approvals | UL, CSA |
| Circuit Application | Signal |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 16.64mm |
| Direction | User Selectable |
| Element Configuration | Single |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Keyed | No |
| Lead Free | Lead Free |
| Length | 16.13mm |
| Max Current Rating | 200mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 150V |
| Mode | Singlemode |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Number of Positions Loaded | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 144 |
| Packaging | Tray |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.57mm |
| Pitch | 2.54mm |
| Plating | Gold |
| Primary Type | MODULAR |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Tail Length | 3.18mm |
| Termination | Solder |
| Voltage Rating | 150V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5520258-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
