
Modular RJ11 connector, straight orientation, featuring 6 positions and 6 loaded contacts. This unshielded, single-element connector offers a 1-port design with a 2.54mm pitch and 3.18mm tail length. Contacts are constructed from bronze with gold plating for reliable conductivity. The black housing is UL94 V-0 rated for flammability and operates within a temperature range of -40°C to 85°C. Designed for vertical PCB mounting with a 1.57mm thickness, this component is RoHS and ELV compliant.
TE Connectivity 5520258-4 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 16.64mm |
| Direction | User Selectable |
| Element Configuration | Single |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Keyed | No |
| Length | 16.13mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Number of Positions Loaded | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 28 |
| Packaging | Rail/Tube |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.57mm |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Tail Length | 3.18mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5520258-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.