
Modular RJ45 connector featuring 8 positions and 8 loaded contacts for signal applications. This unshielded, straight, through-hole component offers a 1.5A current rating and a 150V AC voltage rating. Constructed with bronze contacts plated in gold, it operates within a -40°C to 70°C temperature range and meets UL and CSA approvals. The black, UL94 V-0 rated housing ensures reliable performance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 5520259-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5520259-4 technical specifications.
| Approvals | UL, CSA |
| Circuit Application | Signal |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 16.64mm |
| Direction | User Selectable |
| Element Configuration | Single |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Keyed | No |
| Lead Free | Lead Free |
| Length | 18.16mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 150V |
| Mode | Singlemode |
| Mounting Style | STRAIGHT |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 128 |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.57mm |
| Pitch | 2.54mm |
| Plating Thickness | 1.27um |
| Primary Type | MODULAR |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Tail Length | 3.8mm |
| Termination | Solder |
| Voltage Rating | 150V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5520259-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
