
Female, 8 position, 8 contact modular connector with a straight, vertical PCB mounting orientation. Features bronze contacts with gold plating, a 1.5A current rating, and a 150V voltage rating. This keyed, single element connector has a black housing, a 2.54mm pitch, and is designed for panel mounting with solder termination. Operating temperature range is -40°C to 70°C, with a flammability rating of UL94 V-0.
TE Connectivity 5520260-4 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 16.64mm |
| Direction | User Selectable |
| Element Configuration | Single |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Keyed | Yes |
| Lead Free | Lead Free |
| Length | 18.16mm |
| Max Current Rating | 1.5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 150V |
| Mount | Panel |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Number of Ways | 8 |
| Orientation | Straight |
| Package Quantity | 128 |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.57mm |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Tail Length | 3.8mm |
| Termination | Solder |
| Voltage Rating | 150V |
| Width | 15.88mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5520260-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
