
Modular connector, 6 positions, 4 loaded contacts, single row, female gender, straight mounting style, and vertical PCB orientation. Features bronze contacts with gold plating, a 1.5A current rating, and a 150V voltage rating. Operates within a temperature range of -40°C to 70°C, with UL and CSA approvals, and UL94 V-0 flammability rating. This unshielded connector is RoHS compliant and supplied in bulk packaging.
Sign in to ask questions about the TE Connectivity 5520425-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5520425-2 technical specifications.
| Approvals | UL, CSA |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 16.01mm |
| Direction | User Selectable |
| Element Configuration | Single |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Keyed | No |
| Lead Free | Lead Free |
| Length | 13.59mm |
| Max Current Rating | 200mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 150V |
| Mode | Singlemode |
| Mounting Style | STRAIGHT |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Number of Positions Loaded | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 2816 |
| Packaging | Tray |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.57mm |
| Pitch | 2.54mm |
| Plating Thickness | 1.27um |
| Primary Type | MODULAR |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Tail Length | 3.18mm |
| Termination | Solder |
| Voltage Rating | 150V |
| Width | 16.51mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5520425-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
