
Right-angle, 6-position, 6-contact RJ11 modular connector for signal applications. Features gold-plated bronze contacts, a 1.5A current rating, and a 150V AC voltage rating. This unshielded, female connector offers solder termination with a 2.54mm pitch and a 3.8mm tail length. Housing is grey, UL94 V-0 flammability rated, and compliant with UL and CSA approvals.
TE Connectivity 5520470-3 technical specifications.
| Approvals | UL, CSA |
| Circuit Application | Signal |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 20.83mm |
| Direction | Down |
| Element Configuration | Single |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Grey |
| Keyed | No |
| Lead Free | Lead Free |
| Length | 13.34mm |
| Max Current Rating | 200mA |
| Max Voltage Rating (AC) | 150V |
| Mode | Singlemode |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Number of Positions Loaded | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 176 |
| Packaging | Tray |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.57mm |
| Pitch | 2.54mm |
| Plating | Gold |
| Primary Type | MODULAR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Tail Length | 3.8mm |
| Termination | Solder |
| Voltage Rating | 150V |
| Width | 16.13mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5520470-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
