The MS5525DSO is a digital small outline pressure sensor with SPI and I2C bus interfaces designed for high volume OEM users. The module includes a pressure sensor and an ultra-low power 24-bit delta-sigma ADC with internal factory calibrated coefficients. It provides 24-bit digital pressure and temperature values with different operation modes that allow for optimization of conversion speed and current consumption. The transducer is built with rugged thermoplastic and features a dual-port barbed configuration for differential pressure measurement.
Checking distributor stock and pricing after the page loads.
| Pressure Range | 1psi |
| Pressure Type | Differential |
| Resolution | 24bit |
| Accuracy | ±0.25% Span |
| Supply Voltage | 1.8 - 3.6V |
| Operating Temperature | -40 to 125°C |
| Proof Pressure | 60psi |
| Interface | I2C, SPI |
| Port Style | Barbed, Dual Port |
| RoHS | Compliant |
| Elv | Compliant |