This terminal is made from brass material with a tin plating. It is not compliant with ELV regulations. The terminals are supplied in a loose piece format, with 5000 pieces per package. The terminal is not RoHS compliant.
TE Connectivity 552770-1 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Non-Compliant |
| Material | Brass |
| Package Quantity | 5000 |
| Packaging | Loose Piece |
| Plating | Tin |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 552770-1 to view detailed technical specifications.
No datasheet is available for this part.