TE Connectivity 552770-2 technical specifications.
| Contact Plating | Tin, Lead |
| ELV | Non-Compliant |
| Gender | Male |
| Material | Brass |
| Package Quantity | 5000 |
| Packaging | Strip |
| Plating | Tin |
| RoHS Compliant | No |
| Series | 552 |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 552770-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.