TE Connectivity 552770-3 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Insulation | Non-Insulated |
| Lead Free | Contains Lead |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | Amp-Barrel |
| Termination | Plug |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 552770-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.