
Connector Accessories 50 POS CHAMP Strain Relief Cover/Clamp Kit Thermoplastic Black Bulk
Sign in to ask questions about the TE Connectivity 552960-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 552960-2 technical specifications.
| Color | Black |
| ELV | Non-Compliant |
| Lead Free | Contains Lead |
| Material | Thermoplastic |
| Number of Positions | 50 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | CHAMP |
| Shielding | Unshielded |
| Wire/Cable Diameter | -10.8mm |
| Wire/Cable Type | Round |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 552960-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
