TE Connectivity's 553017-2 blue crimp wire terminals are fully insulated and compliant with ELV standards. They are available in quantities of 1000 and packaged in bulk. The terminals are designed for use with wire gauges ranging from 19AWG to 26AWG and feature 2-wire entry. They are not lead-free and are compliant with RoHS regulations.
Sign in to ask questions about the TE Connectivity 553017-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 553017-2 technical specifications.
| Color | Blue, Clear |
| ELV | Compliant |
| Insulation | Fully Insulated |
| Lead Free | Not Applicable |
| Number of Wire Entries | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 19AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 553017-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.