
30-position, 2-row straight card edge connector with 2.54mm pitch and 4.85mm row spacing. Features gold/tin plated bronze contacts with a 3A current rating and 400V AC voltage rating, suitable for power applications. Designed for 1.78mm card thickness with through-hole mounting and vertical PCB orientation. Operates within a -55°C to 85°C temperature range, constructed with UL94 V-0 rated glass insulation and nickel underplate.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 5530843-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Card Thickness | 1.78mm |
| Circuit Application | Power |
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 3A |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Retention | No (Without) |
| Depth | 19.3mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 0.61inch |
| Housing Color | Black |
| Insulation Material | Glass |
| Lead Free | Lead Free |
| Length | 34.29mm |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Through Hole |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Power Positions | 30 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 216 |
| Packaging | Box |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 4.85mm |
| Selectively Loaded | No (Without) |
| Series | Standard Edge II |
| Termination | Solder |
| Underplate Material | Nickel |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5530843-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
