
36-position, 2-row card edge connector with 2.54mm pitch and straight, through-hole termination. Designed for board-to-board applications, it supports a board thickness of 1.78mm and features gold-plated bronze contacts with a 3A current rating. Operating temperature range is -67°C to 185°C, with a voltage rating of 1kV. This RoHS-compliant, lead-free component has a black housing and a UL94 V-0 flammability rating.
TE Connectivity 5530843-3 technical specifications.
| Board Thickness | 1.78mm |
| Card Thickness | 1.78mm |
| Circuit Application | Power |
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 3A |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Retention | No (Without) |
| Current Rating | 3A |
| Depth | 9.35mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 0.61inch |
| Housing Color | Black |
| Insulation Material | Glass |
| Lead Free | Lead Free |
| Length | 49.78mm |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Through Hole |
| Number of Contacts | 36 |
| Number of Positions | 36 |
| Number of Power Positions | 36 |
| Number of Rows | 2 |
| Operating Supply Voltage | 400V |
| Orientation | Straight |
| Package Quantity | 180 |
| Packaging | Box |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| Pitch | 2.54mm |
| Plating | Gold |
| Plating Thickness | 760nm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 4.85mm |
| Selectively Loaded | No (Without) |
| Series | Standard Edge II |
| Termination | Solder |
| Voltage Rating | 1kV |
| Width | 15.49mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5530843-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
