
60-position, 2-row card edge connector with 2.54mm pitch and straight, through-hole mounting. Features a 3A contact current rating, gold/tin plated bronze contacts, and a 400V AC voltage rating. Designed for 1.78mm board thickness, this female connector offers power circuit application and operates within a -55°C to 85°C temperature range. UL94 V-0 flammability rating and lead-free construction ensure compliance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 5530843-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5530843-7 technical specifications.
| Board Thickness | 1.78mm |
| Card Thickness | 1.78mm |
| Circuit Application | Power |
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 3A |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Retention | No (Without) |
| Depth | 19.3mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 0.61inch |
| Housing Color | Black |
| Insulation Material | Glass |
| Lead Free | Lead Free |
| Length | 34.29mm |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Number of Positions | 60 |
| Number of Power Positions | 60 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 108 |
| Packaging | Box |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 4.85mm |
| Selectively Loaded | No (Without) |
| Series | Standard Edge II |
| Termination | Solder |
| Underplate Material | Nickel |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5530843-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
