This connector features 24 positions in a 2-row configuration, suitable for through hole and panel mount applications. It has a CHAMP .085 series design and is unshielded. The contact material is copper alloy with gold plating. The connector meets UL94 V-0 flammability rating and is not RoHS compliant.
Sign in to ask questions about the TE Connectivity 553121-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 553121-2 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Mount | Through Hole, Panel |
| Number of Positions | 24 |
| Number of Rows | 2 |
| RoHS Compliant | No |
| Series | CHAMP .085 |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 553121-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.