Female signal contact for cable mounting, featuring a straight orientation and crimp termination. Designed for wire gauges between 22-26AWG, this contact offers a 3A current rating and is constructed from gold-plated bronze. Operating within a temperature range of -65°C to 105°C, it is RoHS compliant and supplied loose in quantities of 500.
Sign in to ask questions about the TE Connectivity 5531216-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5531216-2 technical specifications.
| Contact Current Rating | 3A |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Style | Crimp |
| Contact Type | Signal |
| Depth | 2.03mm |
| ELV | Compliant |
| Gender | Female |
| Lead Free | Not Applicable |
| Length | 11.82mm |
| Make First / Break Last | No |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| PCB Mount Retention | Without |
| RoHS Compliant | Yes |
| Series | AMPMODU |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5531216-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
