
Conn SCSI RCP 50 POS 2.16mm IDT ST Cable Mount 50 Terminal 1 Port Bulk
TE Connectivity 553212-3 technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 500 |
| Pitch | 2.16mm |
| RoHS Compliant | No |
| Series | CHAMP .085 |
| Termination | IDC |
| RoHS | Not Compliant |
No datasheet is available for this part.