
100-position, 4-row backplane connector with a 2.54mm pitch. Features straight, male, through-hole termination with a 0.19-inch contact post length and 4.83mm tail length. Constructed with copper alloy contacts plated in gold and tin, rated for 3A current. Operates within a -65°C to 125°C temperature range, with a UL94 V-0 flammability rating. Housing is black, and the component is RoHS and ELV compliant.
TE Connectivity 5532436-1 technical specifications.
| Boss | No (Without) |
| Color | Brown |
| Contact Current Rating | 3A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Contact Post Length | 0.19inch |
| Depth | 14.73mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 0.461inch |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 82.55mm |
| Make First / Break Last | No |
| Mating Alignment | No (Without) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 7 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | HDI (High Density Interconnect) |
| Tail Length | 4.83mm |
| Termination | Through Hole |
| Underplate Material | Nickel |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5532436-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.