
128-position, 4-row male backplane connector with 2.54mm pitch, straight orientation, and through-hole termination. Features copper alloy contacts with gold and tin plating, rated for 3A current. Operates within a -65°C to 125°C temperature range, with a UL94 V-0 flammability rating. Housing is black, with brown contact material.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 5532436-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Boss | No (Without) |
| Color | Brown |
| Contact Current Rating | 3A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Contact Post Length | 0.19inch |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 0.461inch |
| Housing Color | Black |
| Length | 100.33mm |
| Make First / Break Last | No |
| Mating Alignment | No (Without) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 128 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | HDI (High Density Interconnect) |
| Tail Length | 4.83mm |
| Termination | Through Hole |
| Underplate Material | Nickel |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5532436-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.