Conn HDI RCP 300 POS 2.54mm Solder RA Thru-Hole
TE Connectivity 5532903-1 technical specifications.
| Color | Natural |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 300 |
| Number of Positions | 300 |
| Number of Rows | 4 |
| Package Quantity | 2 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| Series | HDI (High Density Interconnect) |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.