
24-position, 50-position, 2-row, straight, through-hole mounted receptacle with a 2.16mm pitch. Features copper alloy contacts with 0.76um gold plating and a 4.58mm contact post length. Housing is black, natural color, and constructed from UL94 V-0 rated material. Operating temperature range is -40°C to 105°C. Designed for vertical PCB mounting with retention.
TE Connectivity 553443-2 technical specifications.
| Color | Natural |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Post Length | 4.58mm |
| Depth | 15.11mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 55.25mm |
| Mating Connector Lock | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Ports | 1 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 30 |
| Packaging | Tray |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 3.18mm |
| Pitch | 2.16mm |
| Plating Thickness | 0.76um |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CHAMP .085 |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 553443-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.