
Assembly receptacle, action pin, CHAMP-LOK connector with 50 positions and 2 rows, featuring a straight, vertical PCB mount orientation for through-hole termination. Copper alloy contacts with gold plating (0.76um) offer a 3A current rating and 250V voltage rating. The natural colored housing is black, with a maximum operating temperature of 105°C and a minimum of -40°C. This RoHS compliant component has a pitch of 2.16mm and a depth of 15.11mm.
TE Connectivity 553443-4 technical specifications.
| Color | Natural |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Post Length | 4.58mm |
| Current Rating | 3A |
| Depth | 15.11mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Length | 83.31mm |
| Mating Connector Lock | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Ports | 1 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Tray |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 3.18mm |
| Pitch | 2.16mm |
| Plating Thickness | 0.76um |
| Preloaded | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CHAMP .085 |
| Shielding | Unshielded |
| Termination | Press-Fit |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 553443-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.