
96-contact, straight, two-part Eurocard receptacle with a 2.54mm pitch and 3 rows. Features copper alloy contacts with tin plating, a 4.83mm contact post length, and a 250V voltage rating. Designed for through-hole mounting with a vertical PCB mounting orientation and press-fit termination. Operates within a temperature range of -55°C to 125°C and boasts a UL94 V-0 flammability rating. Housing is grey polymer, and the component is RoHS compliant.
Sign in to ask questions about the TE Connectivity 5535032-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5535032-5 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Post Length | 4.83mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Grey |
| Insulation Material | Polymer |
| Length | 93.98mm |
| Make First / Break Last | No |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 96 |
| Number of Positions | 96 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 150 |
| Packaging | Bulk |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.57mm |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Sealable | No (Without) |
| Series | Eurocard |
| Termination | Press-Fit |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5535032-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.