
96-position, 3-row female backplane connector with 2.54mm pitch. Features straight, through-hole mounting with press-fit termination and a 4.83mm contact post length. Constructed with a grey polymer housing and copper alloy contacts with tin plating. Operates within a -55°C to 125°C temperature range and supports a 250V AC maximum voltage rating. Compliant with RoHS and ELV directives, and rated UL94 V-0 for flammability.
TE Connectivity 5535032-9 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Post Length | 4.83mm |
| Depth | 10.59mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Grey |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 93.98mm |
| Make First / Break Last | No |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Positions | 96 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 30 |
| Packaging | Bulk |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.57mm |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Eurocard |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5535032-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
