
This straight, through-hole mounted receptacle header is designed for board-to-board signal applications. Featuring 48 contacts across 3 rows and 16 columns with a 2.54mm pitch, it offers a 1.5A current rating and a 250V AC voltage rating. Constructed with a grey polymer insulation material and copper alloy contacts plated with tin, this component operates within a temperature range of -55°C to 125°C. It is UL, CSA, and IEC approved, UL94 V-0 flammability rated, and RoHS compliant.
TE Connectivity 5535070-5 technical specifications.
| Approvals | UL, CSA, IEC |
| Circuit Application | Signal |
| Color | Grey |
| Connector System | Board-to-Board |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Post Length | 0.13inch |
| Current Rating | 1.5A |
| Depth | 10.59mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 6.4mm |
| Housing Color | Grey |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Lead Length | 3.302mm |
| Length | 53.34mm |
| Make First / Break Last | No |
| Mating Alignment | Yes (With) |
| Max Current Rating | 1.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Columns | 16 |
| Number of Contacts | 48 |
| Number of Positions | 48 |
| Number of Rows | 3 |
| Number of Signal Positions | 48 |
| Orientation | Straight |
| Package Quantity | 30 |
| Packaging | Box |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Sealable | No (Without) |
| Series | 5535070 |
| Shell Size | C |
| Shielding | Unshielded |
| Tail Length | 4.82mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5535070-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
